Technical Document
Specifications
Brand
Maxim IntegratedNumber of Segments
15
Maximum Supply Current
6 μA
Mounting Type
Surface Mount
Package Type
TQFN
Pin Count
20
Typical Operating Supply Voltage
4.75 → 28 V
Dimensions
4.1 x 4.1 x 0.75mm
Height
0.75mm
Length
4.1mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Width
4.1mm
Country of Origin
Malaysia
Product details
LED Drivers, Maxim Integrated
LED Drivers, Maxim Integrated
Stock information temporarily unavailable.
Please check again later.
AED 18.95
Each (In a Tube of 75) (ex VAT)
AED 19.898
Each (In a Tube of 75) (inc VAT)
75
AED 18.95
Each (In a Tube of 75) (ex VAT)
AED 19.898
Each (In a Tube of 75) (inc VAT)
75
Buy in bulk
quantity | Unit price | Per Tube |
---|---|---|
75 - 225 | AED 18.95 | AED 1,421.25 |
300 - 975 | AED 18.50 | AED 1,387.50 |
1050+ | AED 17.45 | AED 1,308.75 |
Technical Document
Specifications
Brand
Maxim IntegratedNumber of Segments
15
Maximum Supply Current
6 μA
Mounting Type
Surface Mount
Package Type
TQFN
Pin Count
20
Typical Operating Supply Voltage
4.75 → 28 V
Dimensions
4.1 x 4.1 x 0.75mm
Height
0.75mm
Length
4.1mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Width
4.1mm
Country of Origin
Malaysia
Product details