Technical Document
Specifications
Brand
Maxim IntegratedMinimum Output Voltage
2.5 V
Maximum Output Voltage
5.5 V
Minimum Input Voltage
0.7 V
Maximum Input Voltage
5.5 V
Maximum Output Current
1.5A
Converter Type
Step Up
Number of Outputs
1
Output Type
Adjustable, Fixed
Mounting Type
Surface Mount
Maximum Switching Frequency
0.3 MHz
Package Type
SOIC
Pin Count
16
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Height
1mm
Width
4mm
Dimensions
10 x 4 x 1.5mm
Switching Regulator
Yes
Length
10mm
Load Regulation
-1.6 %
Country of Origin
United States
Product details
Switching Regulators, Step-Up DC-DC Converters, Maxim Integrated
Switching Voltage Regulators, Maxim Integrated
Stock information temporarily unavailable.
Please check again later.
AED 32.75
Each (In a Tube of 50) (ex VAT)
AED 34.388
Each (In a Tube of 50) (inc VAT)
50
AED 32.75
Each (In a Tube of 50) (ex VAT)
AED 34.388
Each (In a Tube of 50) (inc VAT)
50
Buy in bulk
quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | AED 32.75 | AED 1,637.50 |
100+ | AED 27.15 | AED 1,357.50 |
Technical Document
Specifications
Brand
Maxim IntegratedMinimum Output Voltage
2.5 V
Maximum Output Voltage
5.5 V
Minimum Input Voltage
0.7 V
Maximum Input Voltage
5.5 V
Maximum Output Current
1.5A
Converter Type
Step Up
Number of Outputs
1
Output Type
Adjustable, Fixed
Mounting Type
Surface Mount
Maximum Switching Frequency
0.3 MHz
Package Type
SOIC
Pin Count
16
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Height
1mm
Width
4mm
Dimensions
10 x 4 x 1.5mm
Switching Regulator
Yes
Length
10mm
Load Regulation
-1.6 %
Country of Origin
United States
Product details