Technical Document
Specifications
Output Type
Adjustable
Number of Outputs
1
Switching Regulator
Yes
Regulator Function
Buck Converter
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Mounting Type
Surface Mount
Pin Count
20
Line Regulation
0.02 %/V
Maximum Switching Frequency
2.2 MHz
Maximum Output Current
3A
Minimum Output Voltage
1 V
Height
0.75mm
Minimum Input Voltage
3.5 V
Maximum Input Voltage
36 V
Load Regulation
0.5 %
Length
5mm
Maximum Output Voltage
10 V
Width
5mm
Brand
Maxim IntegratedPackage Type
TQFN
Dimensions
5 x 5 x 0.75mm
Country of Origin
United States
Stock information temporarily unavailable.
Please check again later.
AED 19.55
Each (In a Tube of 60) (ex VAT)
AED 20.528
Each (In a Tube of 60) (inc VAT)
60
AED 19.55
Each (In a Tube of 60) (ex VAT)
AED 20.528
Each (In a Tube of 60) (inc VAT)
60
Buy in bulk
quantity | Unit price | Per Tube |
---|---|---|
60 - 60 | AED 19.55 | AED 1,173.00 |
120 - 180 | AED 16.05 | AED 963.00 |
240+ | AED 14.45 | AED 867.00 |
Technical Document
Specifications
Output Type
Adjustable
Number of Outputs
1
Switching Regulator
Yes
Regulator Function
Buck Converter
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Mounting Type
Surface Mount
Pin Count
20
Line Regulation
0.02 %/V
Maximum Switching Frequency
2.2 MHz
Maximum Output Current
3A
Minimum Output Voltage
1 V
Height
0.75mm
Minimum Input Voltage
3.5 V
Maximum Input Voltage
36 V
Load Regulation
0.5 %
Length
5mm
Maximum Output Voltage
10 V
Width
5mm
Brand
Maxim IntegratedPackage Type
TQFN
Dimensions
5 x 5 x 0.75mm
Country of Origin
United States