Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Maxim Integrated, MAX17245ETESB+Step-Down Switching Regulator, 1-Channel 3.5A Adjustable 16-Pin, TQFN

RS Stock No.: 164-7764Brand: Maxim IntegratedManufacturers Part No.: MAX17245ETESB+
brand-logo
View all in Buck Converters

Technical Document

Specifications

Maximum Output Current

3.5A

Maximum Output Voltage

10 V

Regulator Function

Buck Converter

Minimum Output Voltage

1 V

Minimum Input Voltage

3.5 V

Maximum Input Voltage

36 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

16

Maximum Switching Frequency

2.2 MHz

Package Type

TQFN

Switching Regulator

Yes

Line Regulation

0.02 %/V

Load Regulation

0.5 %

Height

0.75mm

Width

5mm

Minimum Operating Temperature

-40 °C

Dimensions

5 x 5 x 0.75mm

Maximum Operating Temperature

+85 °C

Length

5mm

Efficiency

90%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 16.35

Each (In a Pack of 2) (ex VAT)

AED 17.168

Each (In a Pack of 2) (inc. VAT)

Maxim Integrated, MAX17245ETESB+Step-Down Switching Regulator, 1-Channel 3.5A Adjustable 16-Pin, TQFN
Select packaging type

AED 16.35

Each (In a Pack of 2) (ex VAT)

AED 17.168

Each (In a Pack of 2) (inc. VAT)

Maxim Integrated, MAX17245ETESB+Step-Down Switching Regulator, 1-Channel 3.5A Adjustable 16-Pin, TQFN
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

3.5A

Maximum Output Voltage

10 V

Regulator Function

Buck Converter

Minimum Output Voltage

1 V

Minimum Input Voltage

3.5 V

Maximum Input Voltage

36 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

16

Maximum Switching Frequency

2.2 MHz

Package Type

TQFN

Switching Regulator

Yes

Line Regulation

0.02 %/V

Load Regulation

0.5 %

Height

0.75mm

Width

5mm

Minimum Operating Temperature

-40 °C

Dimensions

5 x 5 x 0.75mm

Maximum Operating Temperature

+85 °C

Length

5mm

Efficiency

90%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more