Technical Document
Specifications
Brand
Maxim IntegratedMinimum Output Voltage
2.7 V
Maximum Output Voltage
13 V
Minimum Input Voltage
2.7 V
Maximum Input Voltage
5.5 V
Minimum Output Current
500mA
Maximum Output Current
275mA
Converter Type
Step Up
Number of Outputs
3
Output Type
Adjustable
Maximum Switching Frequency
1.25 MHz
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
5.1 x 4.5 x 0.95mm
Length
5.1mm
Line Regulation
0.1 %/V
Load Regulation
0.2 %
Height
0.95mm
Width
4.5mm
Country of Origin
United States
Product details
DC-DC Converters and Power Supply for TFT-LCD, Maxim Integrated
Switching Voltage Regulators, Maxim Integrated
Stock information temporarily unavailable.
Please check again later.
AED 13.25
Each (In a Tube of 96) (ex VAT)
AED 13.912
Each (In a Tube of 96) (inc VAT)
96
AED 13.25
Each (In a Tube of 96) (ex VAT)
AED 13.912
Each (In a Tube of 96) (inc VAT)
96
Buy in bulk
quantity | Unit price | Per Tube |
---|---|---|
96 - 96 | AED 13.25 | AED 1,272.00 |
192 - 192 | AED 10.95 | AED 1,051.20 |
288+ | AED 9.85 | AED 945.60 |
Technical Document
Specifications
Brand
Maxim IntegratedMinimum Output Voltage
2.7 V
Maximum Output Voltage
13 V
Minimum Input Voltage
2.7 V
Maximum Input Voltage
5.5 V
Minimum Output Current
500mA
Maximum Output Current
275mA
Converter Type
Step Up
Number of Outputs
3
Output Type
Adjustable
Maximum Switching Frequency
1.25 MHz
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
5.1 x 4.5 x 0.95mm
Length
5.1mm
Line Regulation
0.1 %/V
Load Regulation
0.2 %
Height
0.95mm
Width
4.5mm
Country of Origin
United States
Product details