Technical Document
Specifications
Brand
Maxim IntegratedMinimum Output Voltage
0.9 V
Maximum Output Voltage
32.4 V
Minimum Input Voltage
4.5 V
Maximum Input Voltage
36 V
Minimum Output Current
1.5A
Converter Type
Step Down
Number of Outputs
1
Output Type
Adjustable
Package Type
TQFN
Pin Count
16
Stock information temporarily unavailable.
Please check again later.
AED 9.50
Each (In a Tube of 100) (ex VAT)
AED 9.975
Each (In a Tube of 100) (inc. VAT)
100
AED 9.50
Each (In a Tube of 100) (ex VAT)
AED 9.975
Each (In a Tube of 100) (inc. VAT)
100
Buy in bulk
quantity | Unit price | Per Tube |
---|---|---|
100 - 200 | AED 9.50 | AED 950.00 |
300 - 400 | AED 9.10 | AED 910.00 |
500 - 900 | AED 8.65 | AED 865.00 |
1000 - 1900 | AED 7.65 | AED 765.00 |
2000+ | AED 6.90 | AED 690.00 |
Technical Document
Specifications
Brand
Maxim IntegratedMinimum Output Voltage
0.9 V
Maximum Output Voltage
32.4 V
Minimum Input Voltage
4.5 V
Maximum Input Voltage
36 V
Minimum Output Current
1.5A
Converter Type
Step Down
Number of Outputs
1
Output Type
Adjustable
Package Type
TQFN
Pin Count
16