Technical Document
Specifications
Brand
Maxim IntegratedMinimum Output Voltage
1.25 V
Maximum Output Voltage
24 V
Minimum Input Voltage
4.5 V
Maximum Input Voltage
24 V
Maximum Output Current
600mA
Converter Type
Step Down
Number of Outputs
1
Output Type
Adjustable
Mounting Type
Surface Mount
Maximum Switching Frequency
0.2 MHz
Package Type
μMAX
Pin Count
8
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Switching Regulator
Yes
Length
3.05mm
Height
0.95mm
Width
3.05mm
Efficiency
95%
Dimensions
3.05 x 3.05 x 0.95mm
Line Regulation
0.1 %/V
Load Regulation
0.9 %/V
Product details
Switching Regulators, Step-Down DC-DC Regulator with Internal Switches, Maxim Integrated
Switching Voltage Regulators, Maxim Integrated
Stock information temporarily unavailable.
AED 42.00
AED 42.00 Each (ex VAT)
AED 44.10
AED 44.10 Each (inc. VAT)
Standard
1
AED 42.00
AED 42.00 Each (ex VAT)
AED 44.10
AED 44.10 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 42.00 |
| 10 - 24 | AED 37.98 |
| 25 - 99 | AED 36.27 |
| 100 - 249 | AED 29.96 |
| 250+ | AED 29.26 |
Technical Document
Specifications
Brand
Maxim IntegratedMinimum Output Voltage
1.25 V
Maximum Output Voltage
24 V
Minimum Input Voltage
4.5 V
Maximum Input Voltage
24 V
Maximum Output Current
600mA
Converter Type
Step Down
Number of Outputs
1
Output Type
Adjustable
Mounting Type
Surface Mount
Maximum Switching Frequency
0.2 MHz
Package Type
μMAX
Pin Count
8
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Switching Regulator
Yes
Length
3.05mm
Height
0.95mm
Width
3.05mm
Efficiency
95%
Dimensions
3.05 x 3.05 x 0.95mm
Line Regulation
0.1 %/V
Load Regulation
0.9 %/V
Product details


