Technical Document
Specifications
Brand
Maxim IntegratedMaximum Output Current
4.5A
Maximum Output Voltage
3.3 V
Regulator Function
Buck Converter
Minimum Output Voltage
0.6 V
Minimum Input Voltage
4.5 V
Output Type
Adjustable
Number of Outputs
1
Pin Count
16
Package Type
WLP
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 13.70
Each (In a Pack of 5) (ex VAT)
AED 14.385
Each (In a Pack of 5) (inc VAT)
Maxim Integrated, MAX18066EWE+ Step Down DC-DC Converter, 1-Channel 4.5A Adjustable 16-Pin, WLP
5
AED 13.70
Each (In a Pack of 5) (ex VAT)
AED 14.385
Each (In a Pack of 5) (inc VAT)
Maxim Integrated, MAX18066EWE+ Step Down DC-DC Converter, 1-Channel 4.5A Adjustable 16-Pin, WLP
Stock information temporarily unavailable.
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | AED 13.70 | AED 68.50 |
10 - 20 | AED 12.25 | AED 61.25 |
25 - 95 | AED 11.60 | AED 58.00 |
100 - 245 | AED 9.55 | AED 47.75 |
250+ | AED 8.70 | AED 43.50 |
Technical Document
Specifications
Brand
Maxim IntegratedMaximum Output Current
4.5A
Maximum Output Voltage
3.3 V
Regulator Function
Buck Converter
Minimum Output Voltage
0.6 V
Minimum Input Voltage
4.5 V
Output Type
Adjustable
Number of Outputs
1
Pin Count
16
Package Type
WLP