Technical Document
Specifications
Brand
Maxim IntegratedMinimum Output Voltage
0.5 V
Maximum Output Voltage
1.27 V
Minimum Input Voltage
3 V
Maximum Input Voltage
5.5 V
Minimum Output Current
6A
Converter Type
Step Down
Number of Outputs
1
Output Type
Fixed
Package Type
TFQN
Pin Count
20
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 16.65
Each (In a Tube of 75) (ex VAT)
AED 17.482
Each (In a Tube of 75) (inc VAT)
Maxim Integrated MAX20010CATPJ/V+, 1-Channel, Step Down DC-DC Converter, 6A 20-Pin, TFQN
75
AED 16.65
Each (In a Tube of 75) (ex VAT)
AED 17.482
Each (In a Tube of 75) (inc VAT)
Maxim Integrated MAX20010CATPJ/V+, 1-Channel, Step Down DC-DC Converter, 6A 20-Pin, TFQN
Stock information temporarily unavailable.
75
Technical Document
Specifications
Brand
Maxim IntegratedMinimum Output Voltage
0.5 V
Maximum Output Voltage
1.27 V
Minimum Input Voltage
3 V
Maximum Input Voltage
5.5 V
Minimum Output Current
6A
Converter Type
Step Down
Number of Outputs
1
Output Type
Fixed
Package Type
TFQN
Pin Count
20