Technical Document
Specifications
Brand
Maxim IntegratedMinimum Output Voltage
4.9 V
Maximum Output Voltage
5.1 V
Minimum Input Voltage
3.5 V
Maximum Input Voltage
36 V
Minimum Output Current
3A
Converter Type
Step Down
Number of Outputs
3
Package Type
TQFN
Pin Count
32
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 37.60
Each (In a Tube of 60) (ex VAT)
AED 39.48
Each (In a Tube of 60) (inc VAT)
Maxim Integrated MAX20028ATJA/VY+, Triple-Channel, Step Down DC-DC Converter, 3A 32-Pin, TQFN
60
AED 37.60
Each (In a Tube of 60) (ex VAT)
AED 39.48
Each (In a Tube of 60) (inc VAT)
Maxim Integrated MAX20028ATJA/VY+, Triple-Channel, Step Down DC-DC Converter, 3A 32-Pin, TQFN
Stock information temporarily unavailable.
60
Technical Document
Specifications
Brand
Maxim IntegratedMinimum Output Voltage
4.9 V
Maximum Output Voltage
5.1 V
Minimum Input Voltage
3.5 V
Maximum Input Voltage
36 V
Minimum Output Current
3A
Converter Type
Step Down
Number of Outputs
3
Package Type
TQFN
Pin Count
32