Technical Document
Specifications
Brand
Maxim IntegratedMinimum Output Voltage
0.7 V
Maximum Output Voltage
4 V
Minimum Input Voltage
3 V
Maximum Input Voltage
5.5 V
Minimum Output Current
1.5A
Converter Type
Buck
Number of Outputs
4
Output Type
Adjustable
Package Type
TQFN-EP
Pin Count
28
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 10.45
Each (In a Tube of 60) (ex VAT)
AED 10.972
Each (In a Tube of 60) (inc. VAT)
Maxim Integrated MAX20029DATIA/V+, Quad-Channel, Buck Buck Converter, Adjustable, 1.5A 28-Pin, TQFN-EP
60
AED 10.45
Each (In a Tube of 60) (ex VAT)
AED 10.972
Each (In a Tube of 60) (inc. VAT)
Maxim Integrated MAX20029DATIA/V+, Quad-Channel, Buck Buck Converter, Adjustable, 1.5A 28-Pin, TQFN-EP
Stock information temporarily unavailable.
60
Technical Document
Specifications
Brand
Maxim IntegratedMinimum Output Voltage
0.7 V
Maximum Output Voltage
4 V
Minimum Input Voltage
3 V
Maximum Input Voltage
5.5 V
Minimum Output Current
1.5A
Converter Type
Buck
Number of Outputs
4
Output Type
Adjustable
Package Type
TQFN-EP
Pin Count
28