Technical Document
Specifications
Brand
Maxim IntegratedMinimum Output Voltage
0.7 V
Maximum Output Voltage
2.2 V
Minimum Input Voltage
2.7 V
Maximum Input Voltage
5.5 V
Minimum Output Current
0.1, 0.05, 0.35 A
Converter Type
DC-DC
Number of Outputs
2
Output Type
Adjustable
Package Type
WLP
Pin Count
56
Stock information temporarily unavailable.
Please check again later.
AED 38.20
Each (Supplied as a Tape) (ex VAT)
AED 40.11
Each (Supplied as a Tape) (inc VAT)
10
AED 38.20
Each (Supplied as a Tape) (ex VAT)
AED 40.11
Each (Supplied as a Tape) (inc VAT)
10
Buy in bulk
quantity | Unit price | Per Tape |
---|---|---|
10 - 20 | AED 38.20 | AED 382.00 |
30 - 90 | AED 36.45 | AED 364.50 |
100+ | AED 30.20 | AED 302.00 |
Technical Document
Specifications
Brand
Maxim IntegratedMinimum Output Voltage
0.7 V
Maximum Output Voltage
2.2 V
Minimum Input Voltage
2.7 V
Maximum Input Voltage
5.5 V
Minimum Output Current
0.1, 0.05, 0.35 A
Converter Type
DC-DC
Number of Outputs
2
Output Type
Adjustable
Package Type
WLP
Pin Count
56