Technical Document
Specifications
Brand
Maxim IntegratedMaximum Output Current
1.2A
Maximum Output Voltage
5 V
Regulator Function
Buck Converter
Minimum Output Voltage
3.3 V
Minimum Input Voltage
3.5 V
Output Type
Fixed
Number of Outputs
1
Pin Count
12
Package Type
TDFN
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 7.35
Each (In a Tray of 490) (ex VAT)
AED 7.718
Each (In a Tray of 490) (inc VAT)
Maxim Integrated, MAX25231ATCB/V+Step-Down Switching Regulator, 1-Channel 1.2A 12-Pin, TDFN
490
AED 7.35
Each (In a Tray of 490) (ex VAT)
AED 7.718
Each (In a Tray of 490) (inc VAT)
Maxim Integrated, MAX25231ATCB/V+Step-Down Switching Regulator, 1-Channel 1.2A 12-Pin, TDFN
Stock information temporarily unavailable.
490
Technical Document
Specifications
Brand
Maxim IntegratedMaximum Output Current
1.2A
Maximum Output Voltage
5 V
Regulator Function
Buck Converter
Minimum Output Voltage
3.3 V
Minimum Input Voltage
3.5 V
Output Type
Fixed
Number of Outputs
1
Pin Count
12
Package Type
TDFN