Maxim Integrated, MAX25231ATCB/V+Step-Down Switching Regulator, 1-Channel 1.2A 12-Pin, TDFN

RS Stock No.: 222-2374Brand: Maxim IntegratedManufacturers Part No.: MAX25231ATCB/V+
brand-logo
View all in Buck Converters

Technical Document

Specifications

Maximum Output Current

1.2A

Maximum Output Voltage

5 V

Regulator Function

Buck Converter

Minimum Output Voltage

3.3 V

Minimum Input Voltage

3.5 V

Output Type

Fixed

Number of Outputs

1

Pin Count

12

Package Type

TDFN

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 11.55

Each (In a Pack of 5) (ex VAT)

AED 12.128

Each (In a Pack of 5) (inc VAT)

Maxim Integrated, MAX25231ATCB/V+Step-Down Switching Regulator, 1-Channel 1.2A 12-Pin, TDFN
Select packaging type

AED 11.55

Each (In a Pack of 5) (ex VAT)

AED 12.128

Each (In a Pack of 5) (inc VAT)

Maxim Integrated, MAX25231ATCB/V+Step-Down Switching Regulator, 1-Channel 1.2A 12-Pin, TDFN
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit pricePer Pack
5 - 5AED 11.55AED 57.75
10 - 20AED 10.40AED 52.00
25 - 45AED 9.95AED 49.75
50 - 95AED 9.20AED 46.00
100+AED 8.45AED 42.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

1.2A

Maximum Output Voltage

5 V

Regulator Function

Buck Converter

Minimum Output Voltage

3.3 V

Minimum Input Voltage

3.5 V

Output Type

Fixed

Number of Outputs

1

Pin Count

12

Package Type

TDFN

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more