Technical Documents
Specifications
Brand
Maxim IntegratedIC Type
Line Transceiver IC
Input Type
Differential
Number of Transmitters
1 (RS-485/RS-422)
Mounting Type
Through Hole
Package Type
DIP
Pin Count
14
Dimensions
19.43 x 7.87 x 4.45mm
Product Details
Stock information temporarily unavailable.
AED 449.40
AED 17.976 Each (In a Tube of 25) (ex VAT)
AED 471.87
AED 18.875 Each (In a Tube of 25) (inc. VAT)
25
AED 449.40
AED 17.976 Each (In a Tube of 25) (ex VAT)
AED 471.87
AED 18.875 Each (In a Tube of 25) (inc. VAT)
Stock information temporarily unavailable.
25
| Quantity | Unit price | Per Tube |
|---|---|---|
| 25 - 75 | AED 17.976 | AED 449.40 |
| 100+ | AED 16.371 | AED 409.28 |
Technical Documents
Specifications
Brand
Maxim IntegratedIC Type
Line Transceiver IC
Input Type
Differential
Number of Transmitters
1 (RS-485/RS-422)
Mounting Type
Through Hole
Package Type
DIP
Pin Count
14
Dimensions
19.43 x 7.87 x 4.45mm
Product Details