Technical Document
Specifications
Brand
Maxim IntegratedInput Type
Differential
Number of Transmitters
1
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
9.91 x 7.87 x 4.572mm
Product details
RS-485 Single Transmitters/Receivers, 5V, MAX3xxx Series, Maxim Integrated
RS-485 Line Drivers and Receivers
Stock information temporarily unavailable.
P.O.A.
Maxim Integrated MAX3082ECPA+ Line Transceiver, 8-Pin PDIP
1
P.O.A.
Maxim Integrated MAX3082ECPA+ Line Transceiver, 8-Pin PDIP
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Maxim IntegratedInput Type
Differential
Number of Transmitters
1
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
9.91 x 7.87 x 4.572mm
Product details
