Technical Document
Specifications
Brand
Maxim IntegratedInput Type
Single Ended
Number of Transmitters
2
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Dimensions
6.6 x 4.5 x 0.95mm
Product details
RS-232 Dual Transmitters/Receivers, Maxim Integrated
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxims RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due to their low-power shutdown mode. The multichannel transceiver MAX233, MAX235 have no external components therefore are ideal where space is crucial.
Multichannel RS232 Driver/Receiver (RS232 Transceiver)
Data Rates range from 120 kbit/s to 1 Mbit/s
Low-power shutdown mode reduces power dissipation
Low-Voltage
Some RS232 Transceivers may incorporate 0.1uF External Capacitors
Integrated ESD Applications
Applications
High Speed Modems
Battery Powered Equipment
Notebook, Subnotebook, and Palmtop Computers
Printers
Handheld Equipment
Peripherals
RS-232 Line Drivers and Receivers
Stock information temporarily unavailable.
AED 19.21
AED 19.21 Each (ex VAT)
AED 20.17
AED 20.17 Each (inc. VAT)
Standard
1
AED 19.21
AED 19.21 Each (ex VAT)
AED 20.17
AED 20.17 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Technical Document
Specifications
Brand
Maxim IntegratedInput Type
Single Ended
Number of Transmitters
2
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Dimensions
6.6 x 4.5 x 0.95mm
Product details
RS-232 Dual Transmitters/Receivers, Maxim Integrated
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxims RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due to their low-power shutdown mode. The multichannel transceiver MAX233, MAX235 have no external components therefore are ideal where space is crucial.
Multichannel RS232 Driver/Receiver (RS232 Transceiver)
Data Rates range from 120 kbit/s to 1 Mbit/s
Low-power shutdown mode reduces power dissipation
Low-Voltage
Some RS232 Transceivers may incorporate 0.1uF External Capacitors
Integrated ESD Applications
Applications
High Speed Modems
Battery Powered Equipment
Notebook, Subnotebook, and Palmtop Computers
Printers
Handheld Equipment
Peripherals
