Technical Document
Specifications
Brand
Maxim IntegratedMounting Type
Surface Mount
Package Type
SOT-23
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Pin Count
5
Dimensions
3 x 1.75 x 1.3mm
Height
1.3mm
Length
3mm
Width
1.75mm
Product details
RS-485 Single Transmitters/Receivers, 3.3V to 5V, Maxim Integrated
RS-485 Line Drivers and Receivers
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 4.60
Each (In a Pack of 5) (ex VAT)
AED 4.83
Each (In a Pack of 5) (inc VAT)
Maxim Integrated MAX3280EAUK+T, 1-RX Line Receiver, RS-422/ RS-485, 3 → 5.5 V, 5-Pin SOT-23
Select packaging type
5
AED 4.60
Each (In a Pack of 5) (ex VAT)
AED 4.83
Each (In a Pack of 5) (inc VAT)
Maxim Integrated MAX3280EAUK+T, 1-RX Line Receiver, RS-422/ RS-485, 3 → 5.5 V, 5-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 4.60 | AED 23.00 |
50 - 95 | AED 3.50 | AED 17.50 |
100+ | AED 3.20 | AED 16.00 |
Technical Document
Specifications
Brand
Maxim IntegratedMounting Type
Surface Mount
Package Type
SOT-23
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Pin Count
5
Dimensions
3 x 1.75 x 1.3mm
Height
1.3mm
Length
3mm
Width
1.75mm
Product details