Technical Document
Specifications
Brand
Maxim IntegratedInput Type
Single Ended
Number of Transmitters
2
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Dimensions
6.5 x 4.4 x 0.9mm
Product details
RS-232 Single Transmitters/Receivers, Maxim Integrated
RS-232 Line Drivers and Receivers
Stock information temporarily unavailable.
AED 24.82
AED 24.82 Each (ex VAT)
AED 26.06
AED 26.06 Each (inc. VAT)
Maxim Integrated MAX3322EEUP+ Line Transceiver, 20-Pin TSSOP
1
AED 24.82
AED 24.82 Each (ex VAT)
AED 26.06
AED 26.06 Each (inc. VAT)
Maxim Integrated MAX3322EEUP+ Line Transceiver, 20-Pin TSSOP
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 24.82 |
| 10 - 24 | AED 22.47 |
| 25+ | AED 21.29 |
Technical Document
Specifications
Brand
Maxim IntegratedInput Type
Single Ended
Number of Transmitters
2
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Dimensions
6.5 x 4.4 x 0.9mm
Product details
