Technical Document
Specifications
Brand
Maxim IntegratedIC Type
Line Transceiver IC
Input Type
Differential
Number of Transmitters
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Product details
RS-485 Single Transmitters/Receivers, 5V, MAX4xx Series, Maxim Integrated
RS-485 Line Drivers and Receivers
You may be interested in
Transceiver; RS-485/RS-422; 2 V (Min.) (Input High); 0.8 V (Max.) (Input Low)Brand: Maxim Integrated Products
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
AED 13.48
AED 13.48 Each (ex VAT)
AED 14.15
AED 14.15 Each (inc. VAT)
Maxim Integrated MAX485ECSA+ Line Transceiver, 8-Pin SOIC
Select packaging type
Standard
1
AED 13.48
AED 13.48 Each (ex VAT)
AED 14.15
AED 14.15 Each (inc. VAT)
Maxim Integrated MAX485ECSA+ Line Transceiver, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
1
You may be interested in
Transceiver; RS-485/RS-422; 2 V (Min.) (Input High); 0.8 V (Max.) (Input Low)Brand: Maxim Integrated Products
P.O.A.Each (ex VAT)
Technical Document
Specifications
Brand
Maxim IntegratedIC Type
Line Transceiver IC
Input Type
Differential
Number of Transmitters
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Product details
RS-485 Single Transmitters/Receivers, 5V, MAX4xx Series, Maxim Integrated
RS-485 Line Drivers and Receivers
You may be interested in
Transceiver; RS-485/RS-422; 2 V (Min.) (Input High); 0.8 V (Max.) (Input Low)Brand: Maxim Integrated Products
P.O.A.Each (ex VAT)


