Technical Document
Specifications
Brand
Maxim IntegratedArchitecture
R-2R
Resolution
12 bit
Integral Nonlinearity Error
±1LSB
Number of DAC Channels
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Maximum Settling Time
1µs
Digital Interface Type
Serial (SPI)
Output Polarity
Bipolar, Unipolar
Voltage Reference
External
Typical Single Supply Voltage
15 V
Power Supply Type
Single
Dimensions
5 x 4 x 1.5mm
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
0 °C
Product details
Digital to Analogue Converters 12 Bit, Maxim Integrated
Digital to Analogue Converters - Maxim Integrated
Stock information temporarily unavailable.
AED 88.38
AED 88.38 Each (ex VAT)
AED 92.80
AED 92.80 Each (inc. VAT)
1
AED 88.38
AED 88.38 Each (ex VAT)
AED 92.80
AED 92.80 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 88.38 |
| 10 - 24 | AED 85.39 |
| 25+ | AED 82.60 |
Technical Document
Specifications
Brand
Maxim IntegratedArchitecture
R-2R
Resolution
12 bit
Integral Nonlinearity Error
±1LSB
Number of DAC Channels
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Maximum Settling Time
1µs
Digital Interface Type
Serial (SPI)
Output Polarity
Bipolar, Unipolar
Voltage Reference
External
Typical Single Supply Voltage
15 V
Power Supply Type
Single
Dimensions
5 x 4 x 1.5mm
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
0 °C
Product details


