Technical Document
Specifications
Brand
Maxim IntegratedMounting Type
Surface Mount
Package Type
WLP
IC Type
Battery Charge Controller IC
Pin Count
49
Typical Operating Supply Voltage
3.5 to 23 V
Maximum Output Current
1.5A
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 17.65
Each (Supplied as a Tape) (ex VAT)
AED 18.532
Each (Supplied as a Tape) (inc. VAT)
Maxim Integrated MAX77962EWJ12+, Battery Charge Controller IC, 3.5 to 23 V, 1.5A 49-Pin, WLP
10
AED 17.65
Each (Supplied as a Tape) (ex VAT)
AED 18.532
Each (Supplied as a Tape) (inc. VAT)
Maxim Integrated MAX77962EWJ12+, Battery Charge Controller IC, 3.5 to 23 V, 1.5A 49-Pin, WLP
Stock information temporarily unavailable.
10
Buy in bulk
quantity | Unit price | Per Tape |
---|---|---|
10 - 20 | AED 17.65 | AED 176.50 |
30 - 90 | AED 16.60 | AED 166.00 |
100 - 240 | AED 13.95 | AED 139.50 |
250 - 490 | AED 13.00 | AED 130.00 |
500+ | AED 12.60 | AED 126.00 |
Technical Document
Specifications
Brand
Maxim IntegratedMounting Type
Surface Mount
Package Type
WLP
IC Type
Battery Charge Controller IC
Pin Count
49
Typical Operating Supply Voltage
3.5 to 23 V
Maximum Output Current
1.5A
Country of Origin
Japan