Technical Document
Specifications
Brand
Maxim IntegratedNumber of Supervisors
1
Output Driver
Active Low, Push-Pull
Mounting Type
Surface Mount
Maximum Reset Active Time
840ms
Package Type
SOT-23
Pin Count
3
Dimensions
3.04 x 1.4 x 1.02mm
Maximum Monitored Voltage
3.15V
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+105 °C
Minimum Operating Supply Voltage
1.2 V
Minimum Monitored Voltage
3.08V
Product details
Microprocessor Supervisory & Reset Circuits (3.0V), Maxim Integrated
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Stock information temporarily unavailable.
AED 13.54
AED 13.54 Each (ex VAT)
AED 14.22
AED 14.22 Each (inc. VAT)
Standard
1
AED 13.54
AED 13.54 Each (ex VAT)
AED 14.22
AED 14.22 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 13.54 |
| 10 - 24 | AED 12.25 |
| 25 - 99 | AED 11.77 |
| 100 - 249 | AED 9.04 |
| 250+ | AED 8.77 |
Technical Document
Specifications
Brand
Maxim IntegratedNumber of Supervisors
1
Output Driver
Active Low, Push-Pull
Mounting Type
Surface Mount
Maximum Reset Active Time
840ms
Package Type
SOT-23
Pin Count
3
Dimensions
3.04 x 1.4 x 1.02mm
Maximum Monitored Voltage
3.15V
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+105 °C
Minimum Operating Supply Voltage
1.2 V
Minimum Monitored Voltage
3.08V
Product details
Microprocessor Supervisory & Reset Circuits (3.0V), Maxim Integrated
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.


