Technical Document
Specifications
Brand
Maxim IntegratedMaximum Output Current
200mA
Maximum Output Voltage
12 V
Regulator Function
Buck Converter
Minimum Output Voltage
5 V
Minimum Input Voltage
7.5 V
Output Type
Adjustable
Number of Outputs
1
Pin Count
10
Package Type
uSLIC
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 22.50
Each (In a Pack of 2) (ex VAT)
AED 23.625
Each (In a Pack of 2) (inc VAT)
Maxim Integrated, MAXM15068AMB+ Step-Down Switching Regulator, 1-Channel 200mA Adjustable 10-Pin, uSLIC
2
AED 22.50
Each (In a Pack of 2) (ex VAT)
AED 23.625
Each (In a Pack of 2) (inc VAT)
Maxim Integrated, MAXM15068AMB+ Step-Down Switching Regulator, 1-Channel 200mA Adjustable 10-Pin, uSLIC
Stock information temporarily unavailable.
2
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 22.50 | AED 45.00 |
10 - 24 | AED 20.20 | AED 40.40 |
26 - 98 | AED 19.10 | AED 38.20 |
100 - 248 | AED 15.70 | AED 31.40 |
250+ | AED 14.25 | AED 28.50 |
Technical Document
Specifications
Brand
Maxim IntegratedMaximum Output Current
200mA
Maximum Output Voltage
12 V
Regulator Function
Buck Converter
Minimum Output Voltage
5 V
Minimum Input Voltage
7.5 V
Output Type
Adjustable
Number of Outputs
1
Pin Count
10
Package Type
uSLIC