Technical Document
Specifications
Brand
Maxim IntegratedMaximum Output Current
1A
Maximum Output Voltage
5 V
Regulator Function
Buck Converter
Minimum Output Voltage
3.3 V
Minimum Input Voltage
4.5 V
Output Type
Selectable
Number of Outputs
1
Pin Count
16
Package Type
uSLIC
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 22.25
Each (In a Pack of 2) (ex VAT)
AED 23.362
Each (In a Pack of 2) (inc VAT)
Maxim Integrated, MAXM17630AME+ Step-Down Switching Regulator, 1-Channel 1A Selectable 16-Pin, uSLIC
2
AED 22.25
Each (In a Pack of 2) (ex VAT)
AED 23.362
Each (In a Pack of 2) (inc VAT)
Maxim Integrated, MAXM17630AME+ Step-Down Switching Regulator, 1-Channel 1A Selectable 16-Pin, uSLIC
Stock information temporarily unavailable.
2
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 22.25 | AED 44.50 |
10 - 24 | AED 20.05 | AED 40.10 |
26 - 98 | AED 18.95 | AED 37.90 |
100 - 248 | AED 15.55 | AED 31.10 |
250+ | AED 14.00 | AED 28.00 |
Technical Document
Specifications
Brand
Maxim IntegratedMaximum Output Current
1A
Maximum Output Voltage
5 V
Regulator Function
Buck Converter
Minimum Output Voltage
3.3 V
Minimum Input Voltage
4.5 V
Output Type
Selectable
Number of Outputs
1
Pin Count
16
Package Type
uSLIC