Technical Document
Specifications
Brand
Maxim IntegratedMaximum Output Current
1A
Maximum Output Voltage
5 V
Regulator Function
Buck Converter
Minimum Output Voltage
3.3 V
Minimum Input Voltage
4.5 V
Output Type
Selectable
Number of Outputs
1
Pin Count
16
Package Type
uSLIC
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 16.50
Each (In a Pack of 2) (ex VAT)
AED 17.325
Each (In a Pack of 2) (inc VAT)
Maxim Integrated, MAXM17631AME+ Step-Down Switching Regulator, 1-Channel 1A Selectable 16-Pin, uSLIC
2
AED 16.50
Each (In a Pack of 2) (ex VAT)
AED 17.325
Each (In a Pack of 2) (inc VAT)
Maxim Integrated, MAXM17631AME+ Step-Down Switching Regulator, 1-Channel 1A Selectable 16-Pin, uSLIC
Stock information temporarily unavailable.
2
Technical Document
Specifications
Brand
Maxim IntegratedMaximum Output Current
1A
Maximum Output Voltage
5 V
Regulator Function
Buck Converter
Minimum Output Voltage
3.3 V
Minimum Input Voltage
4.5 V
Output Type
Selectable
Number of Outputs
1
Pin Count
16
Package Type
uSLIC