Technical Document
Specifications
Brand
Maxim IntegratedMaximum Output Current
1A
Maximum Output Voltage
5 V
Regulator Function
Buck Converter
Minimum Output Voltage
3.3 V
Minimum Input Voltage
4.5 V
Output Type
Selectable
Number of Outputs
1
Pin Count
16
Package Type
uSLIC
Stock information temporarily unavailable.
AED 224.70
AED 22.47 Each (Supplied as a Tape) (ex VAT)
AED 235.94
AED 23.594 Each (Supplied as a Tape) (inc. VAT)
10
AED 224.70
AED 22.47 Each (Supplied as a Tape) (ex VAT)
AED 235.94
AED 23.594 Each (Supplied as a Tape) (inc. VAT)
Stock information temporarily unavailable.
10
| Quantity | Unit price | Per Tape |
|---|---|---|
| 10 - 20 | AED 22.47 | AED 224.70 |
| 30 - 90 | AED 21.24 | AED 212.40 |
| 100 - 240 | AED 17.388 | AED 173.88 |
| 250+ | AED 15.676 | AED 156.76 |
Technical Document
Specifications
Brand
Maxim IntegratedMaximum Output Current
1A
Maximum Output Voltage
5 V
Regulator Function
Buck Converter
Minimum Output Voltage
3.3 V
Minimum Input Voltage
4.5 V
Output Type
Selectable
Number of Outputs
1
Pin Count
16
Package Type
uSLIC


