Technical Document
Specifications
Brand
Maxim IntegratedNumber of Transmitters
1
Mounting Type
Surface Mount
Package Type
SOIC
Minimum Operating Temperature
-40 °C
Pin Count
16
Maximum Operating Temperature
+105 °C
Dimensions
10.5 x 7.6 x 2.35mm
Height
2.35mm
Length
10.5mm
Width
7.6mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 31.30
Each (ex VAT)
AED 32.86
Each (inc VAT)
Maxim Integrated MAX14854GWE+, Line Transceiver, 1993/ RS-485, EIA RS-422, 1.71 → 5.5 V, 16-Pin SOIC
Select packaging type
1
AED 31.30
Each (ex VAT)
AED 32.86
Each (inc VAT)
Maxim Integrated MAX14854GWE+, Line Transceiver, 1993/ RS-485, EIA RS-422, 1.71 → 5.5 V, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type
1
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
Maxim IntegratedNumber of Transmitters
1
Mounting Type
Surface Mount
Package Type
SOIC
Minimum Operating Temperature
-40 °C
Pin Count
16
Maximum Operating Temperature
+105 °C
Dimensions
10.5 x 7.6 x 2.35mm
Height
2.35mm
Length
10.5mm
Width
7.6mm