Technical Document
Specifications
Brand
Maxim IntegratedNumber of Transmitters
1
Mounting Type
Surface Mount
Package Type
SOIC
Minimum Operating Temperature
-40 °C
Pin Count
16
Maximum Operating Temperature
+105 °C
Dimensions
10.5 x 7.6 x 2.35mm
Height
2.35mm
Width
10.5mm
Length
7.6mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 7.20
Each (In a Tube of 46) (ex VAT)
AED 7.56
Each (In a Tube of 46) (inc VAT)
Maxim Integrated MAX14857GWE+, Line Transceiver, 1993/ RS-485, EIA RS-422, 3 → 5.5 V, 16-Pin SOIC
46
AED 7.20
Each (In a Tube of 46) (ex VAT)
AED 7.56
Each (In a Tube of 46) (inc VAT)
Maxim Integrated MAX14857GWE+, Line Transceiver, 1993/ RS-485, EIA RS-422, 3 → 5.5 V, 16-Pin SOIC
Stock information temporarily unavailable.
46
Technical Document
Specifications
Brand
Maxim IntegratedNumber of Transmitters
1
Mounting Type
Surface Mount
Package Type
SOIC
Minimum Operating Temperature
-40 °C
Pin Count
16
Maximum Operating Temperature
+105 °C
Dimensions
10.5 x 7.6 x 2.35mm
Height
2.35mm
Width
10.5mm
Length
7.6mm