Maxim MAX2671EUT-T+, Upconverter Mixer 500MHz Gain=11.9 dB 6-Pin SOT-23

RS Stock No.: 332-944Brand: Maxim Integrated ProductsManufacturers Part No.: MAX2671EUT-T+
brand-logo

Technical Document

Specifications

Brand

Maxim

Maximum Power Gain

11.9 dB

Maximum Input Frequency

2500MHz

Maximum Output Frequency

500MHz

Maximum Power Dissipation

696 mW

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Dimensions

2.9 x 1.63 x 1.1mm

Length

2.9mm

Width

1.63mm

Height

1.1mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.7 V

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Maxim MAX2671EUT-T+, Upconverter Mixer 500MHz Gain=11.9 dB 6-Pin SOT-23
Select packaging type

P.O.A.

Maxim MAX2671EUT-T+, Upconverter Mixer 500MHz Gain=11.9 dB 6-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Maxim

Maximum Power Gain

11.9 dB

Maximum Input Frequency

2500MHz

Maximum Output Frequency

500MHz

Maximum Power Dissipation

696 mW

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Dimensions

2.9 x 1.63 x 1.1mm

Length

2.9mm

Width

1.63mm

Height

1.1mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.7 V

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more