MEAN WELL DBU-3200 Battery Charger For 24 V 110 A, 12

RS Stock No.: 634-204Brand: MEAN WELLManufacturers Part No.: DBU-3200-24Distrelec Article No.: 304-06-216
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Product Type

Battery Charger

Output Voltage

24 V

Maximum Charge Current

110A

Compatible Number of Cells

12

Number of Charge Stages

3

Standards/Approvals

UCKA, cULus, EAC, BS EN/EN62368-1, RoHS, PFC, CE, CB

Series

DBU-3200

Maximum Input Voltage

370V

Minimum Input Voltage

127V

Country of Origin

Taiwan, Province Of China

View all in Battery Chargers

Stock information temporarily unavailable.

AED 2,745.08

AED 2,745.08 Each (ex VAT)

AED 2,882.33

AED 2,882.33 Each (inc. VAT)

MEAN WELL DBU-3200 Battery Charger For 24 V 110 A, 12

AED 2,745.08

AED 2,745.08 Each (ex VAT)

AED 2,882.33

AED 2,882.33 Each (inc. VAT)

MEAN WELL DBU-3200 Battery Charger For 24 V 110 A, 12

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

Battery Charger

Output Voltage

24 V

Maximum Charge Current

110A

Compatible Number of Cells

12

Number of Charge Stages

3

Standards/Approvals

UCKA, cULus, EAC, BS EN/EN62368-1, RoHS, PFC, CE, CB

Series

DBU-3200

Maximum Input Voltage

370V

Minimum Input Voltage

127V

Country of Origin

Taiwan, Province Of China