Technical Document
Specifications
Brand
Mean WellOutput Voltage
36V
Maximum Output Power
61.2W
Output Current
1.7A
Input Voltage
127 → 431 V dc, 90 → 305 V ac
Operation
Constant Voltage
Dimming Operation
1-10 V PWM Resistance
AC or DC Input Voltage
AC, DC
Voltage Rating
127 → 431 V dc, 90 → 305 V ac
Country of Origin
China
You may be interested in
MEAN WELL LED Driver, 36V Output, 60.12W Output, 1.67A Output, Constant Voltage DimmableBrand: MEAN WELL
AED 221.05Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Mean Well, 36V Output, 61.2W Output, 1.7A Output, Constant Voltage
1
P.O.A.
Mean Well, 36V Output, 61.2W Output, 1.7A Output, Constant Voltage
Stock information temporarily unavailable.
1
You may be interested in
MEAN WELL LED Driver, 36V Output, 60.12W Output, 1.67A Output, Constant Voltage DimmableBrand: MEAN WELL
AED 221.05Each (ex VAT)
Technical Document
Specifications
Brand
Mean WellOutput Voltage
36V
Maximum Output Power
61.2W
Output Current
1.7A
Input Voltage
127 → 431 V dc, 90 → 305 V ac
Operation
Constant Voltage
Dimming Operation
1-10 V PWM Resistance
AC or DC Input Voltage
AC, DC
Voltage Rating
127 → 431 V dc, 90 → 305 V ac
Country of Origin
China
You may be interested in
MEAN WELL LED Driver, 36V Output, 60.12W Output, 1.67A Output, Constant Voltage DimmableBrand: MEAN WELL
AED 221.05Each (ex VAT)


