MEAN WELL, 25.2W Output, 700mA Output, Constant Voltage

RS Stock No.: 764-7283Brand: Mean WellManufacturers Part No.: LPF-25-36D
brand-logo
View all in LED Drivers

Technical Document

Specifications

Maximum Output Power

25.2W

Output Current

700mA

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Operation

Constant Voltage

Dimming Operation

1-10 V PWM Resistance

AC or DC Input Voltage

AC, DC

Voltage Rating

127 → 431 V dc, 90 → 305 V ac

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

MEAN WELL, 25.2W Output, 700mA Output, Constant Voltage

P.O.A.

MEAN WELL, 25.2W Output, 700mA Output, Constant Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Power

25.2W

Output Current

700mA

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Operation

Constant Voltage

Dimming Operation

1-10 V PWM Resistance

AC or DC Input Voltage

AC, DC

Voltage Rating

127 → 431 V dc, 90 → 305 V ac

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more