Technical Document
Specifications
Brand
Mean WellOutput Voltage
24V dc
Output Current
20A
Power Rating
480W
Number of Outputs
1
Input Voltage
124 → 370 V dc, 88 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
170mm
Width
120mm
Depth
93mm
Efficiency
85.5%
Minimum Temperature
-10°C
Weight
1.9kg
Maximum Temperature
+50°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Mean WellOutput Voltage
24V dc
Output Current
20A
Power Rating
480W
Number of Outputs
1
Input Voltage
124 → 370 V dc, 88 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
170mm
Width
120mm
Depth
93mm
Efficiency
85.5%
Minimum Temperature
-10°C
Weight
1.9kg
Maximum Temperature
+50°C
Country of Origin
Taiwan, Province Of China
