Megger DLRO10HD Ohmmeter, 2500 Ω Max, 100nΩ Resolution

RS Stock No.: 666-7378Brand: MeggerManufacturers Part No.: DLRO10HD
brand-logo
View all in Ohmmeters

Technical Document

Specifications

Brand

Megger

Maximum Resistance Measurement

2500 Ω

Resistance Measurement Resolution

100nΩ

Battery Life

1000 Tests

Battery Type

6V

Power Source

Battery, Mains

Dimensions

315 x 285 x 181mm

Weight

6.7kg

Height

181mm

Length

315mm

Maximum Accuracy

+0.2 %

Maximum Operating Temperature

+50°C

Minimum Accuracy

±0.2 %

Width

285mm

Minimum Operating Temperature

-10°C

Model Number p

DLRO10HD

View all in Ohmmeters

Stock information temporarily unavailable.

P.O.A.

Megger DLRO10HD Ohmmeter, 2500 Ω Max, 100nΩ Resolution

P.O.A.

Megger DLRO10HD Ohmmeter, 2500 Ω Max, 100nΩ Resolution

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Megger

Maximum Resistance Measurement

2500 Ω

Resistance Measurement Resolution

100nΩ

Battery Life

1000 Tests

Battery Type

6V

Power Source

Battery, Mains

Dimensions

315 x 285 x 181mm

Weight

6.7kg

Height

181mm

Length

315mm

Maximum Accuracy

+0.2 %

Maximum Operating Temperature

+50°C

Minimum Accuracy

±0.2 %

Width

285mm

Minimum Operating Temperature

-10°C

Model Number p

DLRO10HD