MeLE Technologies Ltd Industrial Computer, Intel Celeron J4125 128 GB, 4 Linux
Technical Document
Specifications
Processor Type
Intel Celeron J4125
Number of Cores
4
Compatible Operating System
Linux
Supply Voltage
100 → 240 V
Port Type
4 x USB 3.0 Host
Dimensions
131 x 81 x 18.3 mm
Number of Card Slots
1
Graphic Output Onboard
Yes
Onboard Memory
128 GB
Type of Memory Onboard
eMMC
Hard Drive Size
4 TB
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
AED 1,416.25
Each (ex VAT)
AED 1,487.06
Each (inc VAT)
1
AED 1,416.25
Each (ex VAT)
AED 1,487.06
Each (inc VAT)
1
Technical Document
Specifications
Processor Type
Intel Celeron J4125
Number of Cores
4
Compatible Operating System
Linux
Supply Voltage
100 → 240 V
Port Type
4 x USB 3.0 Host
Dimensions
131 x 81 x 18.3 mm
Number of Card Slots
1
Graphic Output Onboard
Yes
Onboard Memory
128 GB
Type of Memory Onboard
eMMC
Hard Drive Size
4 TB
Country of Origin
China