30 key grey steel cabinet,305x230x70mm

RS Stock No.: 502-231Brand: MellsmetalManufacturers Part No.: SYSTEM 30
View all in Key Cabinets

Technical Document

Specifications

Cabinet Type

Key Cabinet

Capacity

30

Material

Steel

Cabinet Access Type

Key Lock

Colour

Grey

Depth

70 mm

Height

305 mm

Width

230mm

You may be interested in
Securikey Key Cabinet 30
AED 610.95Each (ex VAT)

P.O.A.

30 key grey steel cabinet,305x230x70mm

P.O.A.

30 key grey steel cabinet,305x230x70mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Securikey Key Cabinet 30
AED 610.95Each (ex VAT)

Technical Document

Specifications

Cabinet Type

Key Cabinet

Capacity

30

Material

Steel

Cabinet Access Type

Key Lock

Colour

Grey

Depth

70 mm

Height

305 mm

Width

230mm

You may be interested in
Securikey Key Cabinet 30
AED 610.95Each (ex VAT)