Technical Document
Specifications
Brand
MennekesCurrent Rating
32A
Plug/Socket
Socket
Pole Format
5P
Voltage Rating
400 V
Mounting Type
Wall Mount
Gender
Female
Body Orientation
Right Angle
IP Rating
IP67
Colour
Red
Country of Origin
Germany
You may be interested in
MENNEKES IP67 Red Wall Mount 3P + N + E 25 ° Industrial Power Socket, Rated At 32A, 400 VBrand: MENNEKES
AED 539.23Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Mennekes IP67 Red Wall Mount 5P Right Angle Industrial Power Socket, Rated At 32A, 400 V
1
P.O.A.
Mennekes IP67 Red Wall Mount 5P Right Angle Industrial Power Socket, Rated At 32A, 400 V
Stock information temporarily unavailable.
1
You may be interested in
MENNEKES IP67 Red Wall Mount 3P + N + E 25 ° Industrial Power Socket, Rated At 32A, 400 VBrand: MENNEKES
AED 539.23Each (ex VAT)
Technical Document
Specifications
Brand
MennekesCurrent Rating
32A
Plug/Socket
Socket
Pole Format
5P
Voltage Rating
400 V
Mounting Type
Wall Mount
Gender
Female
Body Orientation
Right Angle
IP Rating
IP67
Colour
Red
Country of Origin
Germany
You may be interested in
MENNEKES IP67 Red Wall Mount 3P + N + E 25 ° Industrial Power Socket, Rated At 32A, 400 VBrand: MENNEKES
AED 539.23Each (ex VAT)