Technical Document
Specifications
Brand
MennekesCurrent Rating
63A
Plug/Socket
Plug
Pole Format
4P
Voltage Rating
400 V
Mounting Type
Cable Mount
Gender
Male
Body Orientation
Straight
IP Rating
IP44
Colour
Red
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
You may be interested in
MENNEKES, PowerTOP IP44 Red Cable Mount 3P + E Industrial Power Plug, Rated At 63A, 400 VBrand: MENNEKES
AED 473.76Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Mennekes IP44 Red Cable Mount 4P Industrial Power Plug, Rated At 63A, 400 V
1
P.O.A.
Mennekes IP44 Red Cable Mount 4P Industrial Power Plug, Rated At 63A, 400 V
Stock information temporarily unavailable.
1
You may be interested in
MENNEKES, PowerTOP IP44 Red Cable Mount 3P + E Industrial Power Plug, Rated At 63A, 400 VBrand: MENNEKES
AED 473.76Each (ex VAT)
Technical Document
Specifications
Brand
MennekesCurrent Rating
63A
Plug/Socket
Plug
Pole Format
4P
Voltage Rating
400 V
Mounting Type
Cable Mount
Gender
Male
Body Orientation
Straight
IP Rating
IP44
Colour
Red
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
You may be interested in
MENNEKES, PowerTOP IP44 Red Cable Mount 3P + E Industrial Power Plug, Rated At 63A, 400 VBrand: MENNEKES
AED 473.76Each (ex VAT)