Technical Document
Specifications
Brand
MennekesCurrent Rating
63A
Plug/Socket
Plug
Pole Format
3P
Voltage Rating
230 V
Mounting Type
Cable Mount
Gender
Male
Body Orientation
Straight
IP Rating
IP67
Colour
Blue
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
You may be interested in
MENNEKES, PowerTOP IP67 Blue Cable Mount 2P + E Industrial Power Plug, Rated At 63A, 230 VBrand: MENNEKES
AED 584.71Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Mennekes IP67 Blue Cable Mount 3P Industrial Power Plug, Rated At 63A, 230 V
1
P.O.A.
Mennekes IP67 Blue Cable Mount 3P Industrial Power Plug, Rated At 63A, 230 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
MENNEKES, PowerTOP IP67 Blue Cable Mount 2P + E Industrial Power Plug, Rated At 63A, 230 VBrand: MENNEKES
AED 584.71Each (ex VAT)
Technical Document
Specifications
Brand
MennekesCurrent Rating
63A
Plug/Socket
Plug
Pole Format
3P
Voltage Rating
230 V
Mounting Type
Cable Mount
Gender
Male
Body Orientation
Straight
IP Rating
IP67
Colour
Blue
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
You may be interested in
MENNEKES, PowerTOP IP67 Blue Cable Mount 2P + E Industrial Power Plug, Rated At 63A, 230 VBrand: MENNEKES
AED 584.71Each (ex VAT)