Technical Document
Specifications
Brand
MennekesCurrent Rating
16A
Plug/Socket
Socket
Pole Format
3P+E
Voltage Rating
400 V
Mounting Type
DIN Rail Mount
Gender
Female
IP Rating
IP44
Country of Origin
United Kingdom
Product details
Mennekes RCD Protected Combination Units
A comprehensive range of IP rated protected outlets, designed to meet current IEE regulations (BS7671) and Health and Safety legislation. These units offer personal protection against accidental electric shock and are suitable for a large number of applications and industries including, Farms, Boat Yards, Dockyards, Construction sites, Leisure Parks, Markets, Airports, Horticulture and Agriculture, Factories, Vehicle Facilities, Workshops and some off-shore applications.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
MennekesCurrent Rating
16A
Plug/Socket
Socket
Pole Format
3P+E
Voltage Rating
400 V
Mounting Type
DIN Rail Mount
Gender
Female
IP Rating
IP44
Country of Origin
United Kingdom
Product details
Mennekes RCD Protected Combination Units
A comprehensive range of IP rated protected outlets, designed to meet current IEE regulations (BS7671) and Health and Safety legislation. These units offer personal protection against accidental electric shock and are suitable for a large number of applications and industries including, Farms, Boat Yards, Dockyards, Construction sites, Leisure Parks, Markets, Airports, Horticulture and Agriculture, Factories, Vehicle Facilities, Workshops and some off-shore applications.