Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mennekes 16A Blue 2+E Pole PC Industrial Power Socket, 230V, IP67

RS Stock No.: 491-248Brand: MENNEKESManufacturers Part No.: 51392
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Voltage Rating

230V

Current Rating

16A

Number of Poles

2+E

Number of Sockets

1

Switched

Yes

International Protection Rating

IP67

Colour

Blue

Interlocked Socket

Yes

Height

364mm

Width

134mm

Depth

168mm

Dimensions W x H x D

134 x 364 x 168mm

Trip Current

30mA

Material

PC

Trip Speed

40ms

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Mennekes 16A Blue 2+E Pole PC Industrial Power Socket, 230V, IP67

P.O.A.

Mennekes 16A Blue 2+E Pole PC Industrial Power Socket, 230V, IP67
Stock information temporarily unavailable.

Technical Document

Specifications

Voltage Rating

230V

Current Rating

16A

Number of Poles

2+E

Number of Sockets

1

Switched

Yes

International Protection Rating

IP67

Colour

Blue

Interlocked Socket

Yes

Height

364mm

Width

134mm

Depth

168mm

Dimensions W x H x D

134 x 364 x 168mm

Trip Current

30mA

Material

PC

Trip Speed

40ms