Mennekes IP67 Red Surface Mount 3P+N+E Right Angle Industrial Power Socket, Rated At 125A, 400 V

RS Stock No.: 847-225Brand: MENNEKESManufacturers Part No.: 52802
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Current Rating

125A

Plug/Socket

Socket

Pole Format

3P+N+E

Voltage Rating

400 V

Mounting Type

Surface Mount

Gender

Female

Body Orientation

Right Angle

IP Rating

IP67

Colour

Red

View all in Industrial Power Connectors

Stock information temporarily unavailable.

P.O.A.

Mennekes IP67 Red Surface Mount 3P+N+E Right Angle Industrial Power Socket, Rated At 125A, 400 V

P.O.A.

Mennekes IP67 Red Surface Mount 3P+N+E Right Angle Industrial Power Socket, Rated At 125A, 400 V

Stock information temporarily unavailable.

Technical Document

Specifications

Current Rating

125A

Plug/Socket

Socket

Pole Format

3P+N+E

Voltage Rating

400 V

Mounting Type

Surface Mount

Gender

Female

Body Orientation

Right Angle

IP Rating

IP67

Colour

Red