Technical Document
Specifications
Brand
MennekesVoltage Rating
110V
Current Rating
16A
Number of Poles
2+E
Number of Sockets
2
Number of Ways
2
Mounting Style
Surface Mount
International Protection Rating
IP44
Colour
Yellow
Height
118mm
Width
170mm
Depth
116mm
Dimensions W x H x D
170 x 118 x 116mm
Dimensions (W x H x D)
170 x 118 x 116mm
You may be interested in
Scame IP44 Yellow Surface Mount 2P + E Industrial Power Socket, Rated At 16A, 100 → 130 VBrand: Scame
AED 618.18Each (ex VAT)
P.O.A.
Mennekes 16A Yellow 2+E Pole, 2 Gang Industrial Power Socket, 110V, IP44
1
P.O.A.
Mennekes 16A Yellow 2+E Pole, 2 Gang Industrial Power Socket, 110V, IP44
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Scame IP44 Yellow Surface Mount 2P + E Industrial Power Socket, Rated At 16A, 100 → 130 VBrand: Scame
AED 618.18Each (ex VAT)
Technical Document
Specifications
Brand
MennekesVoltage Rating
110V
Current Rating
16A
Number of Poles
2+E
Number of Sockets
2
Number of Ways
2
Mounting Style
Surface Mount
International Protection Rating
IP44
Colour
Yellow
Height
118mm
Width
170mm
Depth
116mm
Dimensions W x H x D
170 x 118 x 116mm
Dimensions (W x H x D)
170 x 118 x 116mm
You may be interested in
Scame IP44 Yellow Surface Mount 2P + E Industrial Power Socket, Rated At 16A, 100 → 130 VBrand: Scame
AED 618.18Each (ex VAT)
