Mennekes 16A 2P+E (2Schuko), 5P (1CEE Form) Pole, 3 Gang Combi Unit, IP44

RS Stock No.: 327-5724Brand: MENNEKESManufacturers Part No.: 97617
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Current Rating

16A

Number of Poles

2P+E (2Schuko), 5P (1CEE Form)

Number of Sockets

3

International Protection Rating

IP44

Height

245mm

Width

161mm

Depth

116mm

Dimensions W x H x D

161 x 245 x 116mm

Dimensions (W x H x D)

161 x 245 x 116mm

Country of Origin

Germany

Product details

Type 97617

Housing: 245 x 161 x 116 mm
2 SCHUKO® sockets 16 A, 230 V, 2P + E
87617: 1 CEEform socket 16 A, 400 V, 5 P
87617: Fuse protection/device protection: 1 Neozed D 01, 3P, 01 Neozed D 1, 1P
87616: 1 CEEform socket 32 A, 400 V, 5 P
87616: Fuse protection/device protection: 1 Neozed D 02, 3P, 1 Neozed D 01, 1P

Approvals

DIN VDE 0623

Standards

EN 60309-2

Mennekes RCD Protected Combination Units

A comprehensive range of IP rated protected outlets, designed to meet current IEE regulations (BS7671) and Health and Safety legislation. These units offer personal protection against accidental electric shock and are suitable for a large number of applications and industries including, Farms, Boat Yards, Dockyards, Construction sites, Leisure Parks, Markets, Airports, Horticulture and Agriculture, Factories, Vehicle Facilities, Workshops and some off-shore applications.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Mennekes 16A 2P+E (2Schuko), 5P (1CEE Form) Pole, 3 Gang Combi Unit, IP44

P.O.A.

Mennekes 16A 2P+E (2Schuko), 5P (1CEE Form) Pole, 3 Gang Combi Unit, IP44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Current Rating

16A

Number of Poles

2P+E (2Schuko), 5P (1CEE Form)

Number of Sockets

3

International Protection Rating

IP44

Height

245mm

Width

161mm

Depth

116mm

Dimensions W x H x D

161 x 245 x 116mm

Dimensions (W x H x D)

161 x 245 x 116mm

Country of Origin

Germany

Product details

Type 97617

Housing: 245 x 161 x 116 mm
2 SCHUKO® sockets 16 A, 230 V, 2P + E
87617: 1 CEEform socket 16 A, 400 V, 5 P
87617: Fuse protection/device protection: 1 Neozed D 01, 3P, 01 Neozed D 1, 1P
87616: 1 CEEform socket 32 A, 400 V, 5 P
87616: Fuse protection/device protection: 1 Neozed D 02, 3P, 1 Neozed D 01, 1P

Approvals

DIN VDE 0623

Standards

EN 60309-2

Mennekes RCD Protected Combination Units

A comprehensive range of IP rated protected outlets, designed to meet current IEE regulations (BS7671) and Health and Safety legislation. These units offer personal protection against accidental electric shock and are suitable for a large number of applications and industries including, Farms, Boat Yards, Dockyards, Construction sites, Leisure Parks, Markets, Airports, Horticulture and Agriculture, Factories, Vehicle Facilities, Workshops and some off-shore applications.

You may be interested in