Technical Document
Specifications
Brand
MennekesCurrent Rating
16A
Number of Poles
2P+E (2Schuko), 5P (1CEE Form)
Number of Sockets
3
International Protection Rating
IP44
Height
245mm
Width
161mm
Depth
116mm
Dimensions W x H x D
161 x 245 x 116mm
Dimensions (W x H x D)
161 x 245 x 116mm
Country of Origin
Germany
Product details
Type 97620
Housing: 245 x 161 x 116 mm
1 CEEform socket 16 A, 400 V, 5 P
2 SCHUKO® sockets 16 A, 230 V, 2P + E
Fuse protection/device protection:
1 circuit breaker 16 A, 3P, C
2 circuit breaker 16 A, 1P, B
Approvals
DIN VDE 0623
Standards
EN 60309-2
Mennekes RCD Protected Combination Units
A comprehensive range of IP rated protected outlets, designed to meet current IEE regulations (BS7671) and Health and Safety legislation. These units offer personal protection against accidental electric shock and are suitable for a large number of applications and industries including, Farms, Boat Yards, Dockyards, Construction sites, Leisure Parks, Markets, Airports, Horticulture and Agriculture, Factories, Vehicle Facilities, Workshops and some off-shore applications.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MennekesCurrent Rating
16A
Number of Poles
2P+E (2Schuko), 5P (1CEE Form)
Number of Sockets
3
International Protection Rating
IP44
Height
245mm
Width
161mm
Depth
116mm
Dimensions W x H x D
161 x 245 x 116mm
Dimensions (W x H x D)
161 x 245 x 116mm
Country of Origin
Germany
Product details
Type 97620
Housing: 245 x 161 x 116 mm
1 CEEform socket 16 A, 400 V, 5 P
2 SCHUKO® sockets 16 A, 230 V, 2P + E
Fuse protection/device protection:
1 circuit breaker 16 A, 3P, C
2 circuit breaker 16 A, 1P, B
Approvals
DIN VDE 0623
Standards
EN 60309-2
Mennekes RCD Protected Combination Units
A comprehensive range of IP rated protected outlets, designed to meet current IEE regulations (BS7671) and Health and Safety legislation. These units offer personal protection against accidental electric shock and are suitable for a large number of applications and industries including, Farms, Boat Yards, Dockyards, Construction sites, Leisure Parks, Markets, Airports, Horticulture and Agriculture, Factories, Vehicle Facilities, Workshops and some off-shore applications.
