MERCURY, 24MHz Crystal Oscillator, ±50ppm HCMOS, TTL, 4-Pin SMD 3SWOET-24.000

RS Stock No.: 672-0573Brand: MERCURYManufacturers Part No.: 3SWOET-24.000
brand-logo
View all in Crystal Oscillators

Technical Document

Specifications

Brand

MERCURY

Output Frequency

24MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

HCMOS, TTL

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Height

1.4mm

Maximum Operating Temperature

85°C

Width_SC_PC

5mm

Length

7mm

Dimensions

7 x 5 x 1.4mm

Country of Origin

Taiwan, Province Of China

Product details

Mercury SWO Series, HCMOS Close-Tolerance Oscillators

Dimensions: 7 x 5 x 1.4 mm
Supply Voltage: 1.2 V to 5 V
Seam sealed ceramic base clock oscillators

Crystal Oscillators 7x5mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

MERCURY, 24MHz Crystal Oscillator, ±50ppm HCMOS, TTL, 4-Pin SMD 3SWOET-24.000

P.O.A.

MERCURY, 24MHz Crystal Oscillator, ±50ppm HCMOS, TTL, 4-Pin SMD 3SWOET-24.000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

MERCURY

Output Frequency

24MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

HCMOS, TTL

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Height

1.4mm

Maximum Operating Temperature

85°C

Width_SC_PC

5mm

Length

7mm

Dimensions

7 x 5 x 1.4mm

Country of Origin

Taiwan, Province Of China

Product details

Mercury SWO Series, HCMOS Close-Tolerance Oscillators

Dimensions: 7 x 5 x 1.4 mm
Supply Voltage: 1.2 V to 5 V
Seam sealed ceramic base clock oscillators

Crystal Oscillators 7x5mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more