Technical Document
Specifications
Brand
Merlin GerinNumber of Contacts
4
Normal State Configuration
4NO
Mounting Style
DIN Rail Mount
Contact Current Rating
100 A
Terminal Type
Screw
Pole and Throw Configuration
4PST
Contact Voltage Rating
415 V ac
You may be interested in
Schneider Electric 4P Pole DIN Rail Switch Disconnector - 100A Maximum Current, IP20Brand: Schneider Electric
AED 625.67Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Merlin Gerin Auxiliary Contact, 4 Contact, 4NO, DIN Rail Mount
1
P.O.A.
Merlin Gerin Auxiliary Contact, 4 Contact, 4NO, DIN Rail Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric 4P Pole DIN Rail Switch Disconnector - 100A Maximum Current, IP20Brand: Schneider Electric
AED 625.67Each (ex VAT)
Technical Document
Specifications
Brand
Merlin GerinNumber of Contacts
4
Normal State Configuration
4NO
Mounting Style
DIN Rail Mount
Contact Current Rating
100 A
Terminal Type
Screw
Pole and Throw Configuration
4PST
Contact Voltage Rating
415 V ac
You may be interested in
Schneider Electric 4P Pole DIN Rail Switch Disconnector - 100A Maximum Current, IP20Brand: Schneider Electric
AED 625.67Each (ex VAT)