Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Merlin Gerin Auxiliary Contact, 2 Contact, DIN Rail Mount

RS Stock No.: 230-1787Brand: Merlin GerinManufacturers Part No.: 15101
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Number of Contacts

2

Mounting Style

DIN Rail Mount

Contact Current Rating

32 A

Terminal Type

Screw

Pole and Throw Configuration

DP

Contact Voltage Rating

250 V ac

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Merlin Gerin Auxiliary Contact, 2 Contact, DIN Rail Mount

P.O.A.

Merlin Gerin Auxiliary Contact, 2 Contact, DIN Rail Mount
Stock information temporarily unavailable.

Technical Document

Specifications

Number of Contacts

2

Mounting Style

DIN Rail Mount

Contact Current Rating

32 A

Terminal Type

Screw

Pole and Throw Configuration

DP

Contact Voltage Rating

250 V ac