French Mains Connector, 16A, DIN Rail Mount, 250 V ac

RS Stock No.: 307-8444Brand: Merlin GerinManufacturers Part No.: 15306
brand-logo
View all in Mains Plugs

Technical Document

Specifications

Plug/Socket

Socket

Country

France

Current Rating

16A

Mounting Type

DIN Rail Mount

Voltage Rating

250 V ac

Pole Format

2P+E

Gender

Female

Product details

2 P + E sockets for DIN rail with or without indicator light

2 P + E sockets, to French standards, for fitting onto symmetrical DIN rail.
These current sockets are fitted with blanking caps to prevent single-pole connection.
Available in standard versions or with indicator light.

Stock information temporarily unavailable.

P.O.A.

French Mains Connector, 16A, DIN Rail Mount, 250 V ac

P.O.A.

French Mains Connector, 16A, DIN Rail Mount, 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Plug/Socket

Socket

Country

France

Current Rating

16A

Mounting Type

DIN Rail Mount

Voltage Rating

250 V ac

Pole Format

2P+E

Gender

Female

Product details

2 P + E sockets for DIN rail with or without indicator light

2 P + E sockets, to French standards, for fitting onto symmetrical DIN rail.
These current sockets are fitted with blanking caps to prevent single-pole connection.
Available in standard versions or with indicator light.